


LTC2620CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2620CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2620CGN#PBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2620CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,36000 Kč | 508,36 Kč |
| 10 | 408,18000 Kč | 4 081,80 Kč |
| 25 | 383,15480 Kč | 9 578,87 Kč |
| 100 | 355,65150 Kč | 35 565,15 Kč |
| 300 | 340,31180 Kč | 102 093,54 Kč |
| 500 | 334,64134 Kč | 167 320,67 Kč |
| Unit Price without VAT: | 508,36000 Kč |
|---|---|
| Unit Price with VAT: | 615,11560 Kč |




