LTC2607CDE-1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 116
Unit Price: 333,69000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 203,85751 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 203,85751 Kč
Datasheet
16 Bit Digital to Analog Converter 2 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2607CDE-1#PBF

DigiKey Part Number
505-LTC2607CDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2607CDE-1#PBF
Description
IC DAC 16BIT 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2607CDE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±19, ±1 (Max)
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
12-WFDFN Exposed Pad
Settling Time
10µs (Typ)
Supplier Device Package
12-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2607CDE#PBFAnalog Devices Inc.116LTC2607CDE#PBF-ND333,69000 KčParametric Equivalent
LTC2607CDE#TRPBFAnalog Devices Inc.0LTC2607CDE#TRPBF-ND203,85751 KčParametric Equivalent
LTC2607CDE-1#TRPBFAnalog Devices Inc.0LTC2607CDE-1#TRPBF-ND203,85751 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
91228,81000 Kč20 821,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,81000 Kč
Unit Price with VAT:276,86010 Kč