Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2606IDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2606IDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2606IDD-1#TRPBF |
Description | IC DAC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2606IDD-1#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±14, ±1 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 10µs (Typ) | Supplier Device Package 10-DFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2606IDD#PBF | Analog Devices Inc. | 386 | LTC2606IDD#PBF-ND | 232,66000 Kč | Parametric Equivalent |
| LTC2606IDD#TRPBF | Analog Devices Inc. | 3 049 | LTC2606IDD#TRPBFCT-ND | 232,66000 Kč | Parametric Equivalent |
| LTC2606IDD-1#PBF | Analog Devices Inc. | 148 | LTC2606IDD-1#PBF-ND | 232,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,95115 Kč | 344 877,88 Kč |
| Unit Price without VAT: | 137,95115 Kč |
|---|---|
| Unit Price with VAT: | 166,92089 Kč |



