Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2605CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2605CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2605CGN#PBF |
Description | IC DAC 16BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2605CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±18, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,82000 Kč | 896,82 Kč |
| 10 | 732,09500 Kč | 7 320,95 Kč |
| 25 | 690,97680 Kč | 17 274,42 Kč |
| 100 | 645,78090 Kč | 64 578,09 Kč |
| 300 | 620,57420 Kč | 186 172,26 Kč |
| Unit Price without VAT: | 896,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,15220 Kč |



