LTC2604IGN-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 464
Unit Price: 717,92000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 416
Unit Price: 717,92000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 55
Unit Price: 717,92000 Kč
Datasheet
16 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2604IGN-1#TRPBF

DigiKey Part Number
LTC2604IGN-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2604IGN-1#TRPBF
Description
IC DAC 16BIT 16-SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2604IGN-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±14, ±1 (Max)
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2604IGN#PBFAnalog Devices Inc.464505-LTC2604IGN#PBF-ND717,92000 KčParametric Equivalent
LTC2604IGN#TRPBFAnalog Devices Inc.1 416LTC2604IGN#TRPBFCT-ND717,92000 KčParametric Equivalent
LTC2604IGN-1#PBFAnalog Devices Inc.55LTC2604IGN-1#PBF-ND717,92000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500464,36195 Kč1 160 904,88 Kč
Manufacturers Standard Package
Unit Price without VAT:464,36195 Kč
Unit Price with VAT:561,87796 Kč