Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2604CGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2604CGN-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2604CGN-1#TRPBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2604CGN-1#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±14, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2604CGN#PBF | Analog Devices Inc. | 354 | 505-LTC2604CGN#PBF-ND | 630,99000 Kč | Parametric Equivalent |
| LTC2604CGN#TRPBF | Analog Devices Inc. | 3 133 | LTC2604CGN#TRPBFCT-ND | 630,99000 Kč | Parametric Equivalent |
| LTC2604CGN-1#PBF | Analog Devices Inc. | 0 | LTC2604CGN-1#PBF-ND | 445,91560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 404,27819 Kč | 1 010 695,47 Kč |
| Unit Price without VAT: | 404,27819 Kč |
|---|---|
| Unit Price with VAT: | 489,17661 Kč |



