


LTC2602CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2602CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2602CMS8#TRPBFCT-ND - Cut Tape (CT) LTC2602CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2602CMS8#TRPBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2602CMS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 266,02400 Kč | 2 660,24 Kč |
| 25 | 248,52400 Kč | 6 213,10 Kč |
| 100 | 230,02890 Kč | 23 002,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 205,25041 Kč | 513 126,02 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |



