16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2495CUHF#PBF

DigiKey Part Number
505-LTC2495CUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2495CUHF#PBF
Description
IC ADC 16BIT 38-QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2495CUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
15
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address, Temperature Sensor
Operating Temperature
0°C ~ 70°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10151,45900 Kč1 514,59 Kč
52133,74923 Kč6 954,96 Kč
104128,43106 Kč13 356,83 Kč
260122,81327 Kč31 931,45 Kč
520119,42854 Kč62 102,84 Kč
1 040116,64248 Kč121 308,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč