24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2493IDE#TRPBF

DigiKey Part Number
505-LTC2493IDE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2493IDE#TRPBF
Description
IC ADC 24BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2493IDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500136,68707 Kč341 717,67 Kč
Manufacturers Standard Package
Unit Price without VAT:136,68707 Kč
Unit Price with VAT:165,39135 Kč