24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2493CDE#TRPBF

DigiKey Part Number
505-LTC2493CDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2493CDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2493CDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2493CDE#TRPBF
Description
IC ADC 24BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2493CDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address, Temperature Sensor
Operating Temperature
0°C ~ 70°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,94200 Kč1 519,42 Kč
25141,12320 Kč3 528,08 Kč
100130,75660 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,79290 Kč294 482,25 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč