


LTC2492IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2492IDE#TRPBFTR-ND - Tape & Reel (TR) LTC2492IDE#TRPBFCT-ND - Cut Tape (CT) LTC2492IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2492IDE#TRPBF |
Description | IC ADC 24BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2492IDE#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 7.5 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-WFDFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 14-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 185,53800 Kč | 1 855,38 Kč |
| 25 | 172,64560 Kč | 4 316,14 Kč |
| 100 | 158,48870 Kč | 15 848,87 Kč |
| 250 | 156,77948 Kč | 39 194,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,78697 Kč | 351 967,42 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |



