16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2488IDE#PBF

DigiKey Part Number
LTC2488IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2488IDE#PBF
Description
IC ADC 16BIT SIGMA-DELTA 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2488IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
6.9
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
10134,38700 Kč1 343,87 Kč
91114,54527 Kč10 423,62 Kč
182110,45758 Kč20 103,28 Kč
273108,41044 Kč29 596,05 Kč
546105,40766 Kč57 552,58 Kč
1 001103,22080 Kč103 324,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč