


LTC2481IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2481IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2481IDD#PBF |
Description | IC ADC 16BIT SIGMA-DELTA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2481IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 108,74440 Kč | 2 718,61 Kč |
| 121 | 98,15091 Kč | 11 876,26 Kč |
| 363 | 93,10501 Kč | 33 797,12 Kč |
| 605 | 91,23891 Kč | 55 199,54 Kč |
| 1 089 | 89,39826 Kč | 97 354,71 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


