12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-MSOP
High Speed Converters by Analog Devices

LTC2473CMS#TRPBF

DigiKey Part Number
LTC2473CMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2473CMS#TRPBF
Description
IC ADC 16BIT SIGMA-DELTA 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2473CMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
833
Number of Inputs
1
Input Type
Differential
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,49485 Kč128 737,12 Kč
Manufacturers Standard Package
Unit Price without VAT:51,49485 Kč
Unit Price with VAT:62,30877 Kč