12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
High Speed Converters by Analog Devices

LTC2471IDD#PBF

DigiKey Part Number
LTC2471IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2471IDD#PBF
Description
IC ADC 16BIT SIGMA-DELTA 12DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2471IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
833
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,43000 Kč150,43 Kč
10100,05600 Kč1 000,56 Kč
2586,95240 Kč2 173,81 Kč
12170,46868 Kč8 526,71 Kč
36362,34176 Kč22 630,06 Kč
60561,37770 Kč37 133,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,43000 Kč
Unit Price with VAT:182,02030 Kč