


LTC2453CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2453CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2453CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2453CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2453CTS8#TRMPBF |
Description | IC ADC 16BIT SIG-DELTA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2453CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,50300 Kč | 695,03 Kč |
| 25 | 63,96000 Kč | 1 599,00 Kč |
| 100 | 57,87260 Kč | 5 787,26 Kč |
| 250 | 56,54340 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,22028 Kč | 26 610,14 Kč |
| 1 000 | 51,78002 Kč | 51 780,02 Kč |
| 1 500 | 51,05874 Kč | 76 588,11 Kč |
| 2 500 | 50,25972 Kč | 125 649,30 Kč |
| 3 500 | 49,79256 Kč | 174 273,96 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


