


LTC2453CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2453CDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2453CDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2453CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2453CDDB#TRMPBF |
Description | IC ADC 16BIT SIGMA-DELTA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2453CDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 72,47500 Kč | 724,75 Kč |
| 25 | 62,45960 Kč | 1 561,49 Kč |
| 100 | 51,11360 Kč | 5 111,36 Kč |
| 250 | 45,54548 Kč | 11 386,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,11978 Kč | 21 059,89 Kč |
| 1 000 | 40,25813 Kč | 40 258,13 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |


