Parametric Equivalent



LTC2452IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2452IDDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2452IDDB#TRPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452IDDB#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-DFN (3x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2452IDDB#TRMPBF | Analog Devices Inc. | 942 | 505-LTC2452IDDB#TRMPBFCT-ND | 110,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,12772 Kč | 152 819,30 Kč |
| Unit Price without VAT: | 61,12772 Kč |
|---|---|
| Unit Price with VAT: | 73,96454 Kč |



