LTC2452CDDB#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 51,76754 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
High Speed Converters by Analog Devices

LTC2452CDDB#TRMPBF

DigiKey Part Number
505-LTC2452CDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2452CDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2452CDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2452CDDB#TRMPBF
Description
IC ADC 16BIT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2452CDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
60
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
8-WFDFN Exposed Pad
Input Type
Differential
Supplier Device Package
8-DFN (3x2)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2452CDDB#TRPBFAnalog Devices Inc.0LTC2452CDDB#TRPBF-ND51,76754 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50054,44496 Kč27 222,48 Kč
1 00052,97151 Kč52 971,51 Kč
1 50052,23371 Kč78 350,57 Kč
2 50051,41623 Kč128 540,57 Kč
3 50050,93831 Kč178 284,08 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč