Parametric Equivalent



LTC2452CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2452CDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2452CDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2452CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2452CDDB#TRMPBF |
Description | IC ADC 16BIT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2452CDDB#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 8-DFN (3x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2452CDDB#TRPBF | Analog Devices Inc. | 0 | LTC2452CDDB#TRPBF-ND | 51,76754 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,44496 Kč | 27 222,48 Kč |
| 1 000 | 52,97151 Kč | 52 971,51 Kč |
| 1 500 | 52,23371 Kč | 78 350,57 Kč |
| 2 500 | 51,41623 Kč | 128 540,57 Kč |
| 3 500 | 50,93831 Kč | 178 284,08 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |



