


LTC2451CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2451CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2451CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2451CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451CTS8#TRMPBF |
Description | IC ADC 16BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451CTS8#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 60 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,58670 Kč | 25 293,35 Kč |
| 1 000 | 49,19810 Kč | 49 198,10 Kč |
| 1 500 | 48,50286 Kč | 72 754,29 Kč |
| 2 500 | 47,73232 Kč | 119 330,80 Kč |
| 3 500 | 47,28192 Kč | 165 486,72 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |








