16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
High Speed Converters by Analog Devices

LTC2450IDC-1#TRPBF

DigiKey Part Number
505-LTC2450IDC-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2450IDC-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2450IDC-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2450IDC-1#TRPBF
Description
IC ADC 16BIT 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2450IDC-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
60
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
6-WFDFN Exposed Pad
Input Type
Single Ended
Supplier Device Package
6-DFN (2x2)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2450IDC-1#TRMPBFAnalog Devices Inc.373505-LTC2450IDC-1#TRMPBFCT-ND101,77000 KčParametric Equivalent
In-Stock: 2 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,77000 Kč101,77 Kč
1077,45700 Kč774,57 Kč
2571,36760 Kč1 784,19 Kč
10064,66040 Kč6 466,04 Kč
25061,58380 Kč15 395,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,27548 Kč140 688,70 Kč
Manufacturers Standard Package
Unit Price without VAT:101,77000 Kč
Unit Price with VAT:123,14170 Kč