24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2448IUHF#PBF

DigiKey Part Number
505-LTC2448IUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2448IUHF#PBF
Description
IC ADC 24BIT 38-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2448IUHF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
24
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
8k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8, 16
Package / Case
38-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
38-QFN (5x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1556,45000 Kč556,45 Kč
10447,71900 Kč4 477,19 Kč
52403,31904 Kč20 972,59 Kč
104389,98135 Kč40 558,06 Kč
260375,89973 Kč97 733,93 Kč
520367,41169 Kč191 054,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:556,45000 Kč
Unit Price with VAT:673,30450 Kč