LTC2445CUHF#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 270,04974 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 298,67396 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 298,67396 Kč
Datasheet
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2445CUHF#TRPBF

DigiKey Part Number
LTC2445CUHF#TRPBFTR-ND - Tape & Reel (TR)
LTC2445CUHF#TRPBFCT-ND - Cut Tape (CT)
LTC2445CUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2445CUHF#TRPBF
Description
IC ADC 24BIT SIGMA-DELTA 38QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2445CUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
8k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1432,56000 Kč432,56 Kč
10345,54300 Kč3 455,43 Kč
25323,80600 Kč8 095,15 Kč
100313,23770 Kč31 323,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500270,04974 Kč675 124,35 Kč
Manufacturers Standard Package
Unit Price without VAT:432,56000 Kč
Unit Price with VAT:523,39760 Kč