


LTC2422IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2422IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2422IMS#TRPBFCT-ND - Cut Tape (CT) LTC2422IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2422IMS#TRPBF |
Description | IC ADC 20BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2422IMS#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 20 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 2 | Supplier Device Package 10-MSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 281,39400 Kč | 2 813,94 Kč |
| 25 | 263,03760 Kč | 6 575,94 Kč |
| 100 | 244,16470 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 217,65611 Kč | 544 140,28 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |




