24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
High Speed Converters by Analog Devices

LTC2410CGN#TRPBF

DigiKey Part Number
LTC2410CGN#TRPBFTR-ND - Tape & Reel (TR)
LTC2410CGN#TRPBFCT-ND - Cut Tape (CT)
LTC2410CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2410CGN#TRPBF
Description
IC ADC 24BIT SIGMA-DELTA 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2410CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1355,71000 Kč355,71 Kč
10282,31800 Kč2 823,18 Kč
25264,00360 Kč6 600,09 Kč
100252,83900 Kč25 283,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500218,70248 Kč546 756,20 Kč
Manufacturers Standard Package
Unit Price without VAT:355,71000 Kč
Unit Price with VAT:430,40910 Kč