


LTC2400CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2400CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2400CS8#PBF |
Description | IC ADC 24BIT 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2400CS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 7.5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Inputs 1 | Supplier Device Package 8-SO |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,36000 Kč | 413,36 Kč |
| 10 | 329,49600 Kč | 3 294,96 Kč |
| 25 | 308,53640 Kč | 7 713,41 Kč |
| 100 | 285,50760 Kč | 28 550,76 Kč |
| 300 | 272,66273 Kč | 81 798,82 Kč |
| 500 | 267,91392 Kč | 133 956,96 Kč |
| Unit Price without VAT: | 413,36000 Kč |
|---|---|
| Unit Price with VAT: | 500,16560 Kč |


