


LTC2389ILX-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2389ILX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2389ILX-18#PBF |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2389ILX-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 207,31000 Kč | 2 207,31 Kč |
| 10 | 1 849,48300 Kč | 18 494,83 Kč |
| 25 | 1 760,14480 Kč | 44 003,62 Kč |
| 100 | 1 661,96020 Kč | 166 196,02 Kč |
| Unit Price without VAT: | 2 207,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 670,84510 Kč |



