18 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2389CUK-18#PBF

DigiKey Part Number
505-LTC2389CUK-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2389CUK-18#PBF
Description
IC ADC 18BIT 48-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2389CUK-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
521 446,14442 Kč75 199,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 446,14442 Kč
Unit Price with VAT:1 749,83475 Kč