16 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2389CUK-16#TRPBF

DigiKey Part Number
LTC2389CUK-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2389CUK-16#TRPBF
Description
IC ADC 16BIT 48-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2389CUK-16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2.5M
Number of Inputs
1
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 171,85429 Kč2 343 708,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 171,85429 Kč
Unit Price with VAT:1 417,94369 Kč