
LTC2386CUH-18#TRPBF | |
|---|---|
DigiKey Part Number | LTC2386CUH-18#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2386CUH-18#TRPBF |
Description | IC ADC 18BIT 32-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2386CUH-18#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V, 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V, 5V |
Sampling Rate (Per Second) 10M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 940,14446 Kč | 2 350 361,15 Kč |
| Unit Price without VAT: | 940,14446 Kč |
|---|---|
| Unit Price with VAT: | 1 137,57480 Kč |



