LTC2376IDE-16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 283,41294 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2376IDE-16#TRPBF

DigiKey Part Number
LTC2376IDE-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2376IDE-16#TRPBF
Description
IC ADC 16BIT SAR 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2376IDE-16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500365,60819 Kč914 020,47 Kč
Manufacturers Standard Package
Unit Price without VAT:365,60819 Kč
Unit Price with VAT:442,38591 Kč