Parametric Equivalent



LTC2376CDE-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2376CDE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2376CDE-16#PBF |
Description | IC ADC 16BIT 16-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2376CDE-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 354,82462 Kč | 32 289,04 Kč |
| Unit Price without VAT: | 354,82462 Kč |
|---|---|
| Unit Price with VAT: | 429,33779 Kč |






