


LTC2373HUH-18#PBF | |
|---|---|
DigiKey Part Number | LTC2373HUH-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2373HUH-18#PBF |
Description | IC ADC 18BIT SAR 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2373HUH-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 297,47000 Kč | 1 297,47 Kč |
| 10 | 1 070,89800 Kč | 10 708,98 Kč |
| 73 | 964,20808 Kč | 70 387,19 Kč |
| 146 | 938,96870 Kč | 137 089,43 Kč |
| Unit Price without VAT: | 1 297,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 569,93870 Kč |



