18 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5)
High Speed Converters by Analog Devices

LTC2373CUH-18#PBF

DigiKey Part Number
LTC2373CUH-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2373CUH-18#PBF
Description
IC ADC 18BIT SAR 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2373CUH-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1973,26000 Kč973,26 Kč
10797,23100 Kč7 972,31 Kč
73714,32027 Kč52 145,38 Kč
146694,70589 Kč101 427,06 Kč
292678,56332 Kč198 140,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:973,26000 Kč
Unit Price with VAT:1 177,64460 Kč