


LTC2370IDE-16#PBF | |
|---|---|
DigiKey Part Number | LTC2370IDE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2370IDE-16#PBF |
Description | IC ADC 16BIT 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2370IDE-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,69000 Kč | 1 209,69 Kč |
| 10 | 996,39700 Kč | 9 963,97 Kč |
| 91 | 887,89462 Kč | 80 798,41 Kč |
| 182 | 865,55604 Kč | 157 531,20 Kč |
| Unit Price without VAT: | 1 209,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,72490 Kč |



