


LTC2368CMS-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2368CMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2368CMS-18#PBF |
Description | IC ADC 18BIT 16-MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2368CMS-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,73000 Kč | 1 378,73 Kč |
| 10 | 1 139,98100 Kč | 11 399,81 Kč |
| 37 | 1 059,16757 Kč | 39 189,20 Kč |
| 111 | 1 010,84369 Kč | 112 203,65 Kč |
| Unit Price without VAT: | 1 378,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,26330 Kč |






