
LTC2364IMS-18#PBF | |
|---|---|
DigiKey Part Number | LTC2364IMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2364IMS-18#PBF |
Description | IC ADC 18BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2364IMS-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,48000 Kč | 948,48 Kč |
| 10 | 776,29600 Kč | 7 762,96 Kč |
| 37 | 718,02946 Kč | 26 567,09 Kč |
| 111 | 683,18414 Kč | 75 833,44 Kč |
| 259 | 662,77147 Kč | 171 657,81 Kč |
| Unit Price without VAT: | 948,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,66080 Kč |





