


LTC2364CDE-18#PBF | |
|---|---|
DigiKey Part Number | LTC2364CDE-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2364CDE-18#PBF |
Description | IC ADC 18BIT 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2364CDE-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,03000 Kč | 859,03 Kč |
| 10 | 700,43000 Kč | 7 004,30 Kč |
| 91 | 619,70868 Kč | 56 393,49 Kč |
| 182 | 603,09027 Kč | 109 762,43 Kč |
| 273 | 594,77103 Kč | 162 372,49 Kč |
| Unit Price without VAT: | 859,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,42630 Kč |





