



LTC2358CLX-16#PBF | |
|---|---|
DigiKey Part Number | LTC2358CLX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2358CLX-16#PBF |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2358CLX-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 7.5V ~ 38V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.25V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 48-LQFP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,40000 Kč | 1 077,40 Kč |
| 10 | 884,58600 Kč | 8 845,86 Kč |
| 25 | 836,43080 Kč | 20 910,77 Kč |
| 100 | 783,50990 Kč | 78 350,99 Kč |
| 250 | 758,28928 Kč | 189 572,32 Kč |
| Unit Price without VAT: | 1 077,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,65400 Kč |



