


| LTC2355IMSE-14#TRPBF | |
|---|---|
| DigiKey Part Number | LTC2355IMSE-14#TRPBFTR-ND - Tape & Reel (TR) LTC2355IMSE-14#TRPBFCT-ND - Cut Tape (CT) LTC2355IMSE-14#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC2355IMSE-14#TRPBF | 
| Description | IC ADC 14BIT SAR 10MSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2355IMSE-14#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 14 | |
| Sampling Rate (Per Second) | 3.5M | |
| Number of Inputs | 1 | |
| Input Type | Differential, Single Ended | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 3.1V ~ 3.6V | |
| Voltage - Supply, Digital | 3.1V ~ 3.6V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
| Supplier Device Package | 10-MSOP-EP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč | 
| 10 | 377,02600 Kč | 3 770,26 Kč | 
| 25 | 338,96320 Kč | 8 474,08 Kč | 
| 100 | 320,67250 Kč | 32 067,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 320,67248 Kč | 801 681,20 Kč | 
| Unit Price without VAT: | 523,06000 Kč | 
|---|---|
| Unit Price with VAT: | 632,90260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic