Parametric Equivalent



LTC2355CMSE-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2355CMSE-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2355CMSE-12#TRPBF |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2355CMSE-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3.1V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 169,18938 Kč | 422 973,45 Kč |
| Unit Price without VAT: | 169,18938 Kč |
|---|---|
| Unit Price with VAT: | 204,71915 Kč |



