


LTC2353ILX-18#PBF | |
|---|---|
DigiKey Part Number | LTC2353ILX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2353ILX-18#PBF |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2353ILX-18#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type Internal |
Packaging Tray | Voltage - Supply, Analog 7.5V ~ 38V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 18 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 550k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 48-LQFP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 48-LQFP (7x7) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,31000 Kč | 1 113,31 Kč |
| 10 | 914,73600 Kč | 9 147,36 Kč |
| 25 | 865,14280 Kč | 21 628,57 Kč |
| 100 | 810,65930 Kč | 81 065,93 Kč |
| 250 | 784,68604 Kč | 196 171,51 Kč |
| Unit Price without VAT: | 1 113,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,10510 Kč |



