18 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2353CLX-18#PBF

DigiKey Part Number
LTC2353CLX-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2353CLX-18#PBF
Description
IC ADC 18BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2353CLX-18#PBF Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
Internal
Packaging
Tray
Voltage - Supply, Analog
7.5V ~ 38V
Part Status
Active
Voltage - Supply, Digital
4.75V ~ 5.25V
Number of Bits
18
Features
Simultaneous Sampling
Sampling Rate (Per Second)
550k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2
Package / Case
48-LQFP
Input Type
Differential, Pseudo-Differential, Single Ended
Supplier Device Package
48-LQFP (7x7)
Data Interface
LVDS - Serial, SPI
Mounting Type
Surface Mount
Configuration
S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 021,34000 Kč1 021,34 Kč
10837,06400 Kč8 370,64 Kč
25791,02840 Kč19 775,71 Kč
100740,44830 Kč74 044,83 Kč
250716,34508 Kč179 086,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 021,34000 Kč
Unit Price with VAT:1 235,82140 Kč