18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2348HLX-18#PBF

DigiKey Part Number
LTC2348HLX-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2348HLX-18#PBF
Description
IC ADC 18BIT SAR 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2348HLX-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Differential, Pseudo-Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
8:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 654,22000 Kč1 654,22 Kč
101 375,95700 Kč13 759,57 Kč
251 306,50400 Kč32 662,60 Kč
1001 230,17410 Kč123 017,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 654,22000 Kč
Unit Price with VAT:2 001,60620 Kč