18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2327HMS-18#TRPBF

DigiKey Part Number
LTC2327HMS-18#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2327HMS-18#TRPBF
Description
IC ADC 18BIT SAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2327HMS-18#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001 160,31420 Kč2 900 785,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 160,31420 Kč
Unit Price with VAT:1 403,98018 Kč