14 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
High Speed Converters by Analog Devices

LTC2325IUKG-14#PBF

DigiKey Part Number
LTC2325IUKG-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2325IUKG-14#PBF
Description
IC ADC 14BIT 52-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2325IUKG-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
5M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (7x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1954,57000 Kč954,57 Kč
10780,66400 Kč7 806,64 Kč
45714,75333 Kč32 163,90 Kč
135681,45978 Kč91 997,07 Kč
270665,16763 Kč179 595,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:954,57000 Kč
Unit Price with VAT:1 155,02970 Kč