12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
High Speed Converters by Analog Devices

LTC2325CUKG-12#PBF

DigiKey Part Number
LTC2325CUKG-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2325CUKG-12#PBF
Description
IC ADC 12BIT 52-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2325CUKG-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Number of Bits
12
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Sampling Rate (Per Second)
5M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
52-WFQFN Exposed Pad
Data Interface
LVDS - Parallel, SPI
Supplier Device Package
52-QFN (7x8)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1652,78000 Kč652,78 Kč
10527,93600 Kč5 279,36 Kč
45480,55244 Kč21 624,86 Kč
135456,61807 Kč61 643,44 Kč
270444,90574 Kč120 124,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:652,78000 Kč
Unit Price with VAT:789,86380 Kč