52 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 QFN EP
High Speed Converters by Analog Devices

LTC2324IUKG-16#PBF

DigiKey Part Number
505-LTC2324IUKG-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2324IUKG-16#PBF
Description
IC ADC 16BIT SAR 52QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2324IUKG-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
52-WFQFN Exposed Pad
Supplier Device Package
52-QFN (7x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1626,88000 Kč626,88 Kč
10457,29500 Kč4 572,95 Kč
45404,41778 Kč18 198,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,88000 Kč
Unit Price with VAT:758,52480 Kč