
LTC2320IUKG-16#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2320IUKG-16#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2320IUKG-16#TRPBFCT-ND - Cut Tape (CT) 505-LTC2320IUKG-16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2320IUKG-16#TRPBF |
Description | IC ADC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 4 SAR 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2320IUKG-16#TRPBF Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 3.13V ~ 3.47V, 5V |
Sampling Rate (Per Second) 1.5M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 52-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, SPI | Supplier Device Package 52-QFN (7x8) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,05000 Kč | 1 030,05 Kč |
| 10 | 844,52300 Kč | 8 445,23 Kč |
| 25 | 798,20680 Kč | 19 955,17 Kč |
| 100 | 779,85390 Kč | 77 985,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 686,49059 Kč | 1 372 981,18 Kč |
| Unit Price without VAT: | 1 030,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,36050 Kč |


